09350006207

Heilind Number:HRT09350006207
Manufacturer:HARTING
Manufacturer Number:09350006207
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han P®, Crimp contact, Straight; Copper alloy; Silver plated; Conductor cross-section: 2.5mm²; AWG 14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09350006207
Series:Han® PushPull (V14)
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Mating Cycles:500 cycle
Wire Size:14 AWG
Contact Design:Machined
Current Rating:16 A
Stripping Length:6 mm
SKU:HRT09350006207

Detailed Description

Introducing the Han P® Crimp Contact, a straight female connector designed for optimal electrical performance. Made of copper alloy with a silver-plated finish, this contact ensures reliable conductivity and corrosion resistance. With a conductor cross-section of 2.5mm² (AWG 14), it accommodates high-power applications with ease. The machined contact design guarantees precise and secure connections, suitable for 500 mating cycles. Operating temperature ranges from -40 °C to 70 °C, making it versatile for various environments. RoHS compliant and featuring a stripping length of 6mm, this contact is essential for any industrial or commercial connectivity needs.