09350023004

Heilind Number:HRT09350023004
Manufacturer:HARTING
Manufacturer Number:09350023004
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han® PushPull, Power, Male, Straight; Solder termination; Rated current: 16A; Contacts: 4; Conductor cross-section

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09350023004
Color:Black
Series:Han® PushPull (V14)
Gender:Male
Housing Material:Plastic
Number of Contacts:5
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mount Angle:Straight
Mating Cycles:500 cycle
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:230 V, 400 V
SKU:HRT09350023004

Detailed Description

Introducing the Han® PushPull Power Connector, a reliable solution for heavy-duty power transmission. This male connector features a straight housing made of durable plastic, ensuring long-lasting performance even in harsh environments. With solder termination and silver-plated copper alloy contacts, it guarantees secure and efficient power transfer. Rated for 16A current and compatible with conductor cross-sections, it meets the demands of high-power applications. Its IP67 rating certifies protection against dust and water ingress, while UL 94V-0 flammability rating ensures safety. With a voltage rating of 230V and 400V, it is suitable for a wide range of industrial settings. RoHS compliant and designed for 500 mating cycles, it offers peace of mind in terms of reliability and environmental responsibility. Upgrade your power connectivity with the Han® PushPull Power Connector.