09350025401

Heilind Number:HRT09350025401
Manufacturer:HARTING
Manufacturer Number:09350025401
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HAN PUSHPULL DUST CAP DEVICE I

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09350025401
Color:Black
IP Rating:IP40
Mating Type:Push-Pull
Base Material:Plastic
Overall Width:9.5 mm
Overall Height:22.8 mm
Overall Length:22.8 mm
Flammability Rating:UL 94V-0
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09350025401

Detailed Description

Introducing the HAN PUSHPULL DUST CAP DEVICE I, a crucial accessory for ensuring the protection and longevity of your connectors. Crafted from durable black plastic with a high flammability rating of UL 94V-0, this device offers reliable performance even in demanding environments. With an IP40 rating, it effectively shields against dust and debris, maintaining optimal connectivity. The push-pull mating type allows for convenient and secure attachment, while the compact design, measuring 9.5mm in width, 22.8mm in height, and length, ensures compatibility with various connectors. Operating flawlessly in temperatures ranging from -40°C to 70°C, this dust cap is essential for safeguarding your equipment in industrial, commercial, and hi-rel applications. Trust in the HAN PUSHPULL DUST CAP DEVICE I for superior connector protection.