09350025402

Heilind Number:HRT09350025402
Manufacturer:HARTING
Manufacturer Number:09350025402
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HAN PUSHPULL PROTECTION COVER IP65 / IP67

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09350025402
IP Rating:IP67
Overall Width:20.2 mm
Overall Height:26.17 mm
Overall Length:26.42 mm
SKU:HRT09350025402

Detailed Description

Introducing the HAN PUSHPULL PROTECTION COVER IP65 / IP67, a durable and reliable solution for safeguarding your connectors in harsh environments. With an overall width of 20.2mm, height of 26.17mm, and length of 26.42mm, this cover offers a perfect fit for your connectors. Rated IP67 for water and dust resistance, it ensures optimal performance even in challenging conditions. Rest assured, this product is also RoHS compliant, meeting all environmental standards. Perfect for use in a variety of industries, the HAN PUSHPULL PROTECTION COVER IP65 / IP67 is a must-have accessory for protecting your valuable connectors.