09350025403XL

Heilind Number:HRT09350025403XL
Manufacturer:HARTING
Manufacturer Number:09350025403XL
Datasheet:3D Model (JT)
ECAD Model:
3D Model

Description:

HAN PUSHPULL DUST CAP DEVICE I

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09350025403XL
Color:Black
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Overall Width:20.2 mm
Overall Height:26.17 mm
Overall Length:26.42 mm
IP Rating:IP67
Base Material:Plastic
Flammability Rating:UL 94V-0
SKU:HRT09350025403XL

Detailed Description

Introducing the HAN PUSHPULL DUST CAP DEVICE I in sleek black. This essential accessory ensures optimal performance in extreme environments, with a wide operating temperature range from -40°C to 70°C. Crafted from durable plastic with a flammability rating of UL 94V-0, it guarantees safety and reliability. The IP67 rating offers protection against dust and water ingress, making it ideal for industrial applications. Measuring 20.2mm in width, 26.17mm in height, and 26.42mm in length, it provides a secure fit for connectors. Perfect for maintaining the integrity of your equipment, this connector cover is a must-have for professionals in the field. Upgrade your setup with the HAN PUSHPULL DUST CAP DEVICE I.