09350025404

Heilind Number:HRT09350025404
Manufacturer:HARTING
Manufacturer Number:09350025404
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HAN PUSHPULL PROTECTION COVER IP65 / IP67 WITH FIXING CORD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09350025404
Color:Black
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Overall Width:20.2 mm
Overall Height:26.17 mm
Overall Length:26.42 mm
IP Rating:IP67
Base Material:Plastic
Flammability Rating:UL 94V-0
SKU:HRT09350025404

Detailed Description

Introducing the HAN PUSHPULL PROTECTION COVER IP65 / IP67 WITH FIXING CORD, a versatile solution for safeguarding your connectors in harsh environments. Designed in sleek black, this cover ensures reliable protection with an IP67 rating, making it dust-tight and waterproof. Crafted from durable plastic with a UL 94V-0 flammability rating, you can trust in its quality and safety. With a wide operating temperature range from -40°C to 70°C, it's suitable for various applications. The fixing cord adds convenience, keeping the cover securely attached. RoHS compliant for environmental responsibility, this accessory is a must-have for connector maintenance in demanding settings. Upgrade your connectivity experience with the HAN PUSHPULL PROTECTION COVER.