09350025411

Heilind Number:HRT09350025411
Manufacturer:HARTING
Manufacturer Number:09350025411
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HAN PUSHPULL PROTECTION COVER IP65 / IP67 FIXING CORD PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09350025411
Color:Black
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Overall Height:32 mm
Overall Length:21.6 mm
IP Rating:IP67
Base Material:Plastic
Flammability Rating:UL 94V-0
SKU:HRT09350025411

Detailed Description

Protect your cords with the HAN PUSHPULL PROTECTION COVER IP65 / IP67. This black cover ensures reliable performance in a wide range of temperatures, from -40 °C to 70 °C. Made of durable plastic with a UL 94V-0 flammability rating, it guarantees safety and longevity. With an IP67 rating, it offers superior protection against dust and water ingress. RoHS compliant, this connector cover is environmentally friendly. At 32 mm in height and 21.6 mm in length, it fits securely over your cord plug. Trust in the HAN PUSHPULL PROTECTION COVER for dependable and robust cord management in any setting.