09350025412

Heilind Number:HRT09350025412
Manufacturer:HARTING
Manufacturer Number:09350025412
Datasheet:3D Model (JT)
ECAD Model:
3D Model

Description:

HAN PUSHPULL DUST CAP PLUG IP4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09350025412
Color:Black
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Overall Height:21.9 mm
Overall Length:21 mm
IP Rating:IP40
Mating Type:Push-Pull
Base Material:Plastic
Flammability Rating:UL 94V-0
SKU:HRT09350025412

Detailed Description

Introducing the 09350025412, a sleek and reliable Han PushPull Dust Cap Plug designed to protect your connectors with its IP40 rating. Crafted from durable black plastic with a UL 94V-0 flammability rating, this cap ensures safety and longevity in any environment. With a maximum operating temperature of 70°C and a minimum of -40°C, it guarantees optimal performance even in extreme conditions. The push-pull mating type allows for quick and easy installation, while the overall height of 21.9mm and length of 21mm make it suitable for a variety of applications. Trust in the 09350025412 to safeguard your connectors effectively.