09350026001

Heilind Number:HRT09350026001
Manufacturer:HARTING
Manufacturer Number:09350026001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han® PushPull, Signal, Female, Angled; Solder termination; Rated current: 5A; Contacts: 10; Conductor cross-section: 0.25

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09350026001
Color:Black
Pitch:2.4 mm, 3 mm
Gender:Female
Series:Han® PushPull (V14)
Mount Angle:Right Angle
Mating Cycles:500 cycle
Current Rating:5 A
Voltage Rating:50 V
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Nylon
Number of Contacts:10
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09350026001

Detailed Description

Han® PushPull Female Angled Connectors are essential for high-performance signal transmission in industrial settings. With a durable nylon housing and solder termination, these connectors ensure reliable conductivity in demanding environments. Featuring 10 copper alloy contacts with tin over nickel plating, they guarantee efficient power delivery with a current rating of 5A and a voltage rating of 50V. Designed for easy installation, the connectors have a 3mm pitch and a right-angle mount angle, perfect for space-constrained applications. With a temperature range from -40°C to 85°C and UL 94V-0 flammability rating, they are suitable for use in a wide range of operating conditions. These RoHS-compliant connectors, part of the Han® PushPull series, offer 500 mating cycles of dependable performance, making them an ideal choice for heavy-duty power connectivity.