09350045412

Heilind Number:HRT09350045412
Manufacturer:HARTING
Manufacturer Number:09350045412
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HAN PUSHPULL POWER L 4/0 PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09350045412
Finish:Nickel Plated
IP Rating:IP67
Mating Type:Push-Pull
Base Material:Die Cast Zinc
Overall Height:31.3 mm
Overall Length:35.6 mm
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09350045412

Detailed Description

Introducing the HAN PUSHPULL POWER L 4/0 PLUG, a high-performance connector cover designed for demanding industrial applications. With a durable construction made of nickel-plated die-cast zinc, this plug ensures reliable connectivity in harsh environments. Featuring a push-pull mating type and IP67 rating, it offers secure and watertight connections, ideal for use in outdoor or rugged settings. The compact design, with an overall height of 31.3mm and length of 35.6mm, allows for easy installation in tight spaces. Operating smoothly in temperatures ranging from -40°C to 70°C, this connector cover is suitable for a wide range of operating conditions. Trust in the HAN PUSHPULL POWER L 4/0 PLUG for efficient and durable power transmission in your industrial applications.