09352310311

Heilind Number:HRT09352310311
Manufacturer:HARTING
Manufacturer Number:09352310311
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han® PushPull, Power, Panel feed trough set, Rectangular panel cut out; Crimp termination; Rated current: 16A; Contacts: 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09352310311
Series:Han® PushPull (V14)
Housing Material:Die-Cast Zinc
Number of Contacts:5
Termination Method:Crimp
Contact Plating:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Cycles:500 cycle
Wire Size:0.25 - 2.5 mm²
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:600 V
SKU:HRT09352310311

Detailed Description

Introducing the Han® PushPull Panel feed trough set, a heavy-duty power connector designed for reliable performance in demanding industrial environments. With a rectangular panel cut out and crimp termination, this set is easy to install and ensures secure connections. Rated for 16A current with 4 contacts, it provides ample power for your applications. Constructed with high-quality die-cast zinc housing and silver-plated contacts, it offers durability and efficient conductivity. Operating temperature ranging from -40°C to 70°C, and IP67 rated for water and dust resistance, it's suitable for use in a variety of conditions. With a RoHS compliance and UL 94V-0 flammability rating, it meets stringent safety standards. Suitable for wire sizes ranging from 0.25 to 2.5mm² and rated for 600V, it's ideal for heavy-duty power connections. With a mating cycle of 500, it ensures long-lasting performance. Upgrade your power connections with the Han® PushPull Panel feed trough set.