09352320401

Heilind Number:HRT09352320401
Manufacturer:HARTING
Manufacturer Number:09352320401
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han® PushPull, Power, Connector set; Han-Quick Lock® termination; Rated current: 16A; Contacts: 4; Conductor cross-section: 0.5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09352320401
Series:Han® PushPull (V14)
Housing Material:Die-Cast Zinc
Number of Contacts:5
Termination Method:Quick Lock
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Cycles:500 cycle
Wire Size:0.5 - 2.5 mm²
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:600 V
SKU:HRT09352320401

Detailed Description

Han® PushPull Power Connector set featuring Han-Quick Lock® termination for easy and secure installation. Rated for a maximum current of 16A with four contacts, this set is designed for heavy-duty power applications. The Die Cast Zinc housing ensures durability, with IP67 ingress protection for reliable performance in harsh environments. Contact material is Copper Alloy with Silver plating, suitable for high conductivity. With a wide operating temperature range from -40°C to 70°C, this connector set is versatile and dependable. RoHS compliant and UL 94V-0 rated for safety and environmental standards. Suitable for wire sizes ranging from 0.5 to 2.5 mm², accommodating various power requirements. Ideal for industrial and commercial applications, offering 500 mating cycles for long-lasting use.