09352340311

Heilind Number:HRT09352340311
Manufacturer:HARTING
Manufacturer Number:09352340311
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han® PushPull, Power, Panel feed trough set, Rectangular panel cut out; Han-Quick Lock® termination; Rated current: 16A; Contacts: 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09352340311
Series:Han® PushPull (V14)
Housing Material:Die-Cast Zinc
Number of Contacts:5
Termination Method:Quick Lock
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Cycles:500 cycle
Wire Size:0.25 - 1.5 mm²
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:600 V
SKU:HRT09352340311

Detailed Description

Introducing the Han® PushPull Power Panel Feed Trough Set, a high-performance solution for your heavy-duty power connector needs. This rectangular panel cut-out set features Han-Quick Lock® termination technology, ensuring secure and easy installation. With a rated current of 16A and four contacts, it guarantees reliable power transmission. Constructed with durable die-cast zinc housing and copper alloy contacts plated with silver, it offers excellent conductivity and longevity. Operating in temperatures ranging from -40°C to 70°C and boasting an IP67 rating, it is suitable for a wide range of environments. With a maximum mating cycle of 500 cycles and ROHS compliance, you can trust in its quality and reliability. Suitable for wire sizes ranging from 0.25 to 1.5mm² and rated for up to 600V, it is ideal for demanding industrial applications. Upgrade your power connectivity with the Han® PushPull Power Panel Feed Trough Set.