09352340312

Heilind Number:HRT09352340312
Manufacturer:HARTING
Manufacturer Number:09352340312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han® PushPull, Power, Panel feed trough set, Circular panel cut out; Han-Quick Lock® termination; Rated current: 16A; Contacts: 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09352340312
Series:Han® PushPull (V14)
IP Rating:IP67
Wire Size:0.25 - 1.5 mm²
Mating Cycles:500 cycle
Current Rating:16 A
Voltage Rating:600 V
Contact Plating:Silver
Contact Material:Copper Alloy
Housing Material:Die-Cast Zinc
Number of Contacts:5
Termination Method:Quick Lock
Flammability Rating:UL 94V-0
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09352340312

Detailed Description

Introducing the Han® PushPull Power Panel Feed Trough Set, designed for seamless installation in circular panel cutouts. Featuring Han-Quick Lock® termination technology, this set ensures quick and reliable connections. With a rated current of 16A and four contacts, it guarantees efficient power transfer. Constructed with durable die-cast zinc housing and copper alloy contacts plated with silver, it offers robust performance in demanding environments. With an IP67 rating, it provides excellent protection against dust and water ingress. Suitable for wire sizes ranging from 0.25 to 1.5mm², it accommodates various applications. With RoHS compliance and a maximum operating temperature of 70°C, it meets stringent quality standards. Ideal for heavy-duty power applications, the Han® PushPull Power Panel Feed Trough Set is a reliable solution for your connectivity needs.