09352340401

Heilind Number:HRT09352340401
Manufacturer:HARTING
Manufacturer Number:09352340401
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han® PushPull, Power, Connector set; Han-Quick Lock® termination; Rated current: 16A; Contacts: 4; Conductor cross-section: 0.25

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09352340401
Series:Han® PushPull (V14)
Housing Material:Die-Cast Zinc
Number of Contacts:5
Termination Method:Quick Lock
Contact Material:Copper Alloy
Contact Plating:Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Cycles:500 cycle
Wire Size:0.25 - 1.5 mm²
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:600 V
SKU:HRT09352340401

Detailed Description

The Han® PushPull Power Connector set features Han-Quick Lock® termination for easy and secure installation. With a rated current of 16A and 4 contacts, it ensures reliable power transmission. The die-cast zinc housing provides durability, while the silver-plated copper alloy contacts offer excellent conductivity. Suitable for conductor cross-sections of 0.25mm² to 1.5mm², it meets IP67 standards for dust and water resistance. Operating between -40°C to 70°C, it is designed for reliable performance in harsh environments. With UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental responsibility. Suitable for heavy-duty applications, the Han® PushPull Connector set is a dependable solution for power connectivity needs.