09352620401

Heilind Number:HRT09352620401
Manufacturer:HARTING
Manufacturer Number:09352620401
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han® PushPull, Signal, Connector set, AIDA compliant; Crimp termination; Rated current: 5A; Contacts: 10; Conductor cross-section: 0.25

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09352620401
Series:Han® PushPull (V14)
Housing Material:Die-Cast Zinc
Number of Contacts:10
Termination Method:Crimp
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Pitch:2.4 mm, 3 mm
IP Rating:IP67
Mating Cycles:500 cycle
Wire Size:0.13 - 0.82 mm²
Flammability Rating:UL 94V-0
Current Rating:5 A
Voltage Rating:50 V
SKU:HRT09352620401

Detailed Description

The Han® PushPull Signal Connector Set is a reliable and efficient solution for AIDA compliant applications. With a crimp termination method and a rated current of 5A, this set includes 10 contacts for secure connectivity. The conductor cross-section of 0.25 ensures optimal performance. Part of the Han® PushPull (V14) series, the housing is constructed of durable die-cast zinc. Operating in temperatures ranging from -40 °C to 85 °C, with an IP67 rating for dust and water resistance, this connector set is suitable for various environments. With a pitch of 3 mm and 2.4 mm, it offers versatile installation options. UL 94V-0 rated for flammability, and capable of 500 mating cycles, this connector set guarantees long-lasting and safe operation. Perfect for heavy-duty power applications, it meets the highest standards of quality and performance.