| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09354330401 |
| Series: | Han® PushPull (V14) |
| Housing Material: | Die-Cast Zinc |
| Number of Contacts: | 5 |
| Termination Method: | Spring Terminal |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Mating Cycles: | 100 cycle |
| Wire Size: | 0.75 - 2.5 mm² |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 16 A |
| Voltage Rating: | 24 V |
| SKU: | HRT09354330401 |
09354330401
Specifications
Detailed Description
The Han® PushPull Power L Connector Set, AIDA compliant with fixed coding, offers secure and reliable power transmission in industrial applications. Featuring spring clamp termination and a high current rating of 16A across 4 contacts, it ensures efficient connectivity. Constructed with die-cast zinc housing and gold over nickel and tin over nickel contact plating, it guarantees durability and optimal performance in harsh environments. With an IP67 rating for ingress protection and a wide operating temperature range from -40°C to 70°C, it is suitable for use in demanding conditions. RoHS compliant and with a voltage rating of 24V, this connector set meets international standards for environmental responsibility and safety. Perfect for heavy-duty power applications, it is a vital component in ensuring seamless power distribution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09352250421 | Han® PushPull, RJ45, Connector set; IDC termination; Contacts: 8; Conductor cross-section: | ![]() |
| HARTING 09360083001 | insert, Size: 3 A, male, 10 A, 50 V | ![]() |
| HARTING 09360083101 | insert, Size: 3 A, female, 10 A, 50 V | ![]() |
| HARTING 09380323001 | insert, Size: 10 B, male, 16 A | ![]() |
| HARTING 09380323101 | insert, Size: 10 B, female, 16 A | ![]() |
| HARTING 19300100465 | Hoods, 10 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |


