09354340311

Heilind Number:HRT09354340311
Manufacturer:HARTING
Manufacturer Number:09354340311
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han® PushPull, Power L, Panel feed trough set, AIDA compliant, with variable coding; Spring clamp termination; Rated current: 16A; Contacts: 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09354340311
Series:Han® PushPull (V14)
Housing Material:Die-Cast Zinc
Number of Contacts:5
Termination Method:Spring Terminal
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Cycles:100 cycle
Wire Size:0.75 - 2.5 mm²
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:24 V
SKU:HRT09354340311

Detailed Description

Introducing the Han® PushPull Power L Panel Feed Trough Set, designed for AIDA compliance with variable coding. Featuring a spring clamp termination method, this connector boasts a high-rated current of 16A and includes 4 gold over nickel and tin over nickel contacts. Constructed with a durable die-cast zinc housing, it offers reliable performance even in harsh environments, with an IP67 rating. With a wide operating temperature range from -40°C to 70°C, this connector is suitable for various industrial applications. The Han® PushPull Power L Panel Feed Trough Set ensures secure and efficient power transmission, with a wire size compatibility of 0.75 to 2.5 mm² and a voltage rating of 24V. Trusted for its quality and performance, this connector is a vital component in heavy-duty power applications.