09354340401

Heilind Number:HRT09354340401
Manufacturer:HARTING
Manufacturer Number:09354340401
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Han® PushPull, Power L, Connector set, AIDA compliant, with variable coding; Spring clamp termination; Rated current: 16A; Contacts: 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09354340401
Color:Silver
Series:Han® PushPull (V14)
Housing Material:Die-Cast Zinc
Number of Contacts:5
Termination Method:Spring Terminal
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP67
Mating Cycles:100 cycle
Wire Size:0.75 - 2.5 mm²
Flammability Rating:UL 94V-0
Current Rating:16 A
Voltage Rating:24 V
SKU:HRT09354340401

Detailed Description

Introducing the Han® PushPull Power L Connector Set, designed for high-performance connectivity in industrial applications. AIDA compliant and equipped with variable coding, this silver connector ensures secure and reliable power transmission. Featuring spring clamp termination and a maximum operating temperature of 70°C, it is suitable for demanding environments. With a rating of 16A and 24V, it can handle heavy-duty power requirements. The die-cast zinc housing and gold over nickel contact plating guarantee durability and optimal signal conductivity. RoHS compliant and UL 94V-0 rated for safety, this connector is a trusted solution for critical power connections.