09360035401

Heilind Number:HRT09360035401
Manufacturer:HARTING
Manufacturer Number:09360035401
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN U PROTECT COVER DIE CAST F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09360035401
Color:Sky Blue
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-20 °C
Overall Width:24 mm
Overall Height:28.5 mm
Overall Length:33.4 mm
IP Rating:IP65
Mating Type:Lever
Seal Material:Acrylonitrile Butadiene Rubber
Base Material:Die Cast Zinc
Finish:Powder Coated
SKU:HRT09360035401

Detailed Description

Protect your connectors with the HAN U PROTECT COVER DIE CAST F in a stylish Sky Blue color. Designed for durability, this cover has a maximum operating temperature of 40°C and a minimum operating temperature of -20°C, making it suitable for a wide range of environments. Its IP65 rating ensures protection against dust and water ingress. The Lever mating type allows for easy installation and removal. Made from high-quality Acrylonitrile Butadiene Rubber seal material and Die Cast Zinc base material with a Powder Coated finish, this cover is built to last. With an overall width of 24mm, height of 28.5mm, and length of 33.4mm, it provides ample coverage for your connectors. Perfect for use in Connector Hardware & Accessories applications, this product is a reliable choice for ensuring the longevity and performance of your connectors.