09360035402

Heilind Number:HRT09360035402
Manufacturer:HARTING
Manufacturer Number:09360035402
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN U PROTECT COVER DIE CAST F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09360035402
Color:Sky Blue
Maximum Operating Temperature:40 °C
Minimum Operating Temperature:-20 °C
Overall Width:24 mm
Overall Height:25.7 mm
Overall Length:33.4 mm
IP Rating:IP65
Mating Type:Lever
Base Material:Die Cast Zinc
Finish:Powder Coated
SKU:HRT09360035402

Detailed Description

Introducing the HAN U PROTECT COVER DIE CAST F in a refreshing Sky Blue color, designed for optimal performance even in extreme temperatures. With a maximum operating temperature of 40 °C and a minimum of -20 °C, this cover ensures reliable protection in any environment. Its durable construction, made of Die Cast Zinc with a Powder Coated finish, guarantees long-lasting quality. The IP65 rating certifies its resistance to dust and water, making it suitable for a wide range of applications. Featuring a lever mating type and compact dimensions (24mm width, 25.7mm height, 33.4mm length), it offers easy installation and a secure fit. Perfect for use in connector systems, this cover is a must-have accessory for ensuring the longevity and functionality of your electronic connections. Trusted for its quality and performance, the HAN U PROTECT COVER DIE CAST F ( 09360035402) is the ideal choice for professionals in need of reliable connector hardware.