09370009943

Heilind Number:HRT09370009943
Manufacturer:HARTING
Manufacturer Number:09370009943
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN M 16 GASKET 5 MM NEOPRENE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09370009943
Color:Light Gray
Accessory Type:Flange Gasket
Housing Material:Fluoroelastomer
Size:5 mm
SKU:HRT09370009943

Detailed Description

Keep your connections secure with our HAN M 16 GASKET 5 MM NEOPRENE. This durable flange gasket, made of high-quality Fluoroelastomer in a sleek Light Gray color, ensures a tight seal for your heavy-duty power connectors. With a thickness of 5 mm, it provides reliable protection against environmental factors, making it ideal for use in various industries. Trust in its quality to maintain the integrity of your power systems. Upgrade your power connectors with this essential accessory today.