09370035401

Heilind Number:HRT09370035401
Manufacturer:HARTING
Manufacturer Number:09370035401
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Protection covers for hoods, zinc die-cast, IP65 / IP67

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09370035401
Color:Jet Black
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Overall Width:24 mm
Overall Height:28.5 mm
Overall Length:33.4 mm
IP Rating:IP67
Mating Type:Lever
Seal Material:Fluoro Rubber
Base Material:Metal
Finish:Powder Coated
SKU:HRT09370035401

Detailed Description

For shielding, for harsh environments with various locking systems. HARTING industrial enclosures offer high reliability for ambitious industrial applications. The material and the design were approved in the last decades and especially the variants Han A® and Han® B became a quasi standard in the industrial field. Almost every variant is available in five general performance levels: • Han® Standard optimised for demanding environments inside factorie • Han® M for all applications with aggressive environmental conditions • Han® HPR for external electrical interconnections in vehicles • Han® EMC for protected interfaces under electro-magnetic stress • Han-Inox® for extremly corrosion resistance Depending on the application the customer can choose between single lever, double lever, central lever or screw locking to fulfil their space requirements. Han® hoods and housings offer best in class solutions for requirements of robustness, optimized handling and vibration safe functionality. Han® connectors have been in use for over 50 years and have continuously adapted to modern demands. The broad product portfolio enables connectivity solutions for almost every application field.