09370035403

Heilind Number:HRT09370035403
Manufacturer:HARTING
Manufacturer Number:09370035403
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3A MARINE COVER FOR HOOD CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09370035403
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Overall Width:27 mm
Overall Height:25.7 mm
Overall Length:33.4 mm
IP Rating:IP67
Mating Type:Lever
SKU:HRT09370035403

Detailed Description

Protect your connectors with the 09370035403, a durable and reliable connector cover designed for harsh environments. With an IP67 rating, it ensures protection against dust and water ingress, making it ideal for outdoor and industrial applications. The lever mating type allows for easy and secure connections, while the overall dimensions of 27mm width, 25.7mm height, and 33.4mm length provide ample coverage. Operating temperatures ranging from -40°C to 125°C ensure performance in extreme conditions. Whether you're in the aerospace, defense, or industrial sector, this connector cover is a must-have for safeguarding your equipment.