| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09380052701 |
| SKU: | HRT09380052701 |
09380052701
| Heilind Number: | HRT09380052701 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09380052701 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
High current connectors. The Han® K 3/0, Han® K 3/2 series are designed as connectors for high-voltage and high-current applications. The connector rating is 200 A and 1150 / 2000 V. Han® K 3/0 and Han® K 3/2 connectors are equipped with 3 power contacts; Han® K 3/2 versions are also equipped with a PE contact and 2 signal contacts (16 A / 400 V). The connectors can be mounted in compatible Han® HPR housings.

