| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09390065410 |
| Color: | Dust Gray |
| IP Rating: | IP66 |
| Mating Type: | Screw |
| Base Material: | Polycarbonate |
| Overall Width: | 57 mm |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Overall Height: | 32.6 mm |
| Overall Length: | 92 mm |
| Maximum Operating Temperature: | 120 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09390065410 |
09390065410
Specifications
Detailed Description
Protect your valuable HAN 6HP connectors with the 09390065410 Cover in Dust Gray. Designed for harsh environments, this cover features a durable Polycarbonate base and Acrylonitrile Butadiene Rubber seals, ensuring reliable performance in temperatures ranging from -40 °C to 120 °C. With an IP66 rating, it provides excellent protection against dust and water ingress. The Screw mating type and included lanyard make installation and maintenance a breeze. RoHS compliant and measuring 57mm in width, 32.6mm in height, and 92mm in length, this cover is ideal for a variety of connector applications in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity with the 09390065410.

