09390105410

Heilind Number:HRT09390105410
Manufacturer:HARTING
Manufacturer Number:09390105410
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN 10HP PROT HSG COVER POLY,SCRW LK,W/ LANYARD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09390105410
Color:Dust Gray
IP Rating:IP66
Mating Type:Screw
Base Material:Polycarbonate
Overall Width:57 mm
Seal Material:Acrylonitrile Butadiene Rubber
Overall Height:32.6 mm
Overall Length:106 mm
Maximum Operating Temperature:120 °C
Minimum Operating Temperature:-40 °C
SKU:HRT09390105410

Detailed Description

Introducing the 09390105410, a durable and versatile connector cover designed for maximum protection in harsh environments. This dust gray cover is crafted from high-quality polycarbonate, ensuring long-lasting durability and reliability. With an IP66 rating, it offers superior protection against dust and water ingress, making it ideal for outdoor and industrial applications. The screw lock mechanism, along with the included lanyard, guarantees a secure and tamper-proof fit. Operating flawlessly in temperatures ranging from -40°C to 120°C, this cover is suitable for a wide range of environments. RoHS compliant and featuring a seal made of acrylonitrile butadiene rubber, it meets strict environmental and safety standards. Perfect for use in hi-rel applications, this connector cover, with the acronym 09390105410, is the ultimate solution for ensuring the longevity and performance of your connections.