| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09390165410 |
| Color: | Dust Gray |
| Maximum Operating Temperature: | 120 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Width: | 57 mm |
| Overall Height: | 32.6 mm |
| Overall Length: | 125.5 mm |
| IP Rating: | IP66 |
| Mating Type: | Screw |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Base Material: | Polycarbonate |
| SKU: | HRT09390165410 |
09390165410
Specifications
Detailed Description
Introducing the 09390165410, a versatile connector cover designed for maximum protection in harsh environments. With its durable polycarbonate construction and IP66 rating, this cover ensures reliable performance even in the most challenging conditions. The Dust Gray color adds a sleek touch, while the screw mating type and Acrylonitrile Butadiene Rubber seal provide secure and watertight connections. Operating effortlessly between -40°C and 120°C, this cover is suitable for a wide range of applications. RoHS compliant and crafted with quality in mind, it guarantees long-lasting durability. Perfect for use in hi-rel settings, the 09390165410 is a must-have accessory for any connector setup. Elevate your connectivity with this essential component.

