| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09400009904 |
| Accessory Type: | Mounting Frame |
| Housing Material: | Die Cast Aluminum |
| Size: | 24 HPR |
| SKU: | HRT09400009904 |
09400009904
| Heilind Number: | HRT09400009904 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09400009904 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Han® HPR hoods/housings, pressure tight. Field of application: For external electrical interconnections in vehicles, in highly demanding environments and wet areas, as well as for sensitive interconnections those have to be shielded. Distinguishing feature: - hoods/housings colour-coded black, internal seal (RAL 9005) - Locking parts: Stainless steel - Material of hoods/housings: Die cast light alloy, corrosion resistant - IP classification: IP68 / IP69K (does not apply to Han® 48 HPR)
More >>Specifications
Detailed Description
Han® HPR hoods/housings, pressure tight, are designed for external electrical interconnections in vehicles and highly demanding environments. The black color-coded hoods/housings, made of die-cast light alloy with corrosion-resistant properties, feature an internal seal in RAL 9005 for added protection. Stainless steel locking parts ensure secure connections, while the IP68/IP69K rating guarantees reliable performance even in wet and sensitive applications. The Han® 24 HPR, RoHS compliant and available with a Mounting Frame accessory, offers a robust solution for heavy-duty power connectors.

