| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09400009925 |
| Accessory Type: | Mounting Panel |
| Housing Material: | Stainless Steel |
| Size: | 24 HPR |
| Mating Cycles: | 500 cycle |
| SKU: | HRT09400009925 |
09400009925
| Heilind Number: | HRT09400009925 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09400009925 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Accessories for Han® hoods / housing and inserts. HARTING offers various accessories, like: - Adaptor - Cable clamps - Coding for Han® hoods / housing and inserts - Docking frame - Shielding frames - Locking levers - Gaskets, seals
More >>Specifications
Detailed Description
Enhance the functionality and durability of your Han® hoods and housing with the HARTING Accessories. This comprehensive range includes adaptors, cable clamps, coding components, docking frames, shielding frames, locking levers, and gaskets/seals. Designed for easy installation and reliable performance, these accessories are made of high-quality stainless steel and are compatible with size 24 HPR connectors. With a mating cycle of 500, they ensure long-lasting connectivity and are RoHS compliant for environmental responsibility. Perfect for heavy-duty power applications, these accessories are a must-have for any industrial setting.

