09400035412

Heilind Number:HRT09400035412
Manufacturer:HARTING
Manufacturer Number:09400035412
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Protection cover, zinc die-cast, IP65 / IP68 / IP69K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09400035412
Color:Jet Black
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Overall Width:27.5 mm
Overall Height:28.4 mm
Overall Length:45.4 mm
IP Rating:IP69K
Mating Type:Screw
Seal Material:Acrylonitrile Butadiene Rubber
Base Material:Die Cast Zinc
Finish:Black Chrome
SKU:HRT09400035412

Detailed Description

Han® HPR hoods/housings, pressure tight. Field of application: For external electrical interconnections in vehicles, in highly demanding environments and wet areas, as well as for sensitive interconnections those have to be shielded. Distinguishing feature: - hoods/housings colour-coded black, internal seal (RAL 9005) - Locking parts: Stainless steel - Material of hoods/housings: Die cast light alloy, corrosion resistant - IP classification: IP68 / IP69K (does not apply to Han® 48 HPR)