09400035414

Heilind Number:HRT09400035414
Manufacturer:HARTING
Manufacturer Number:09400035414
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3A HPR HOOD COVER SCREW LOCKI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09400035414
Color:Jet Black
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Overall Width:32.3 mm
Overall Height:31.3 mm
Overall Length:45.4 mm
IP Rating:IP69K
Mating Type:Screw
Seal Material:Acrylonitrile Butadiene Rubber
Base Material:Die Cast Zinc
Finish:Black Chrome
SKU:HRT09400035414

Detailed Description

Introducing the 09400035414 Connector Cover, a vital component for ensuring the durability and performance of your electronic connections. Crafted from high-quality Die Cast Zinc with a sleek Black Chrome finish, this cover not only provides a secure housing but also adds a touch of sophistication to your setup. Designed for maximum protection, it boasts an IP69K rating, making it resistant to dust, water, and high-pressure cleaning. With a sealing material made of Acrylonitrile Butadiene Rubber, it guarantees a tight and reliable fit. Suitable for a wide range of applications, this cover is perfect for demanding environments where reliability is paramount. Upgrade your connectors with the 09400035414 and experience peace of mind knowing your connections are safe and secure.