| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09400065414 |
| Color: | Jet Black |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Width: | 58 mm |
| Overall Height: | 24.3 mm |
| Overall Length: | 132 mm |
| IP Rating: | IP69K |
| Mating Type: | Screw |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Base Material: | Die Cast Aluminum |
| Finish: | Powder Coated |
| SKU: | HRT09400065414 |
09400065414
| Heilind Number: | HRT09400065414 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09400065414 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Han® HPR hoods/housings, pressure tight. Field of application: For external electrical interconnections in vehicles, in highly demanding environments and wet areas, as well as for sensitive interconnections those have to be shielded. Distinguishing feature: - hoods/housings colour-coded black, internal seal (RAL 9005) - Locking parts: Stainless steel - Material of hoods/housings: Die cast light alloy, corrosion resistant - IP classification: IP68 / IP69K (does not apply to Han® 48 HPR)
More >>Specifications
Detailed Description
Han® HPR hoods/housings are designed for external electrical interconnections in vehicles and other demanding environments. Featuring a black color-coded housing with an internal seal for added protection, these hoods ensure secure and reliable connections. Made of corrosion-resistant die-cast light alloy and equipped with stainless steel locking parts, they offer durability in harsh conditions. With an IP68/IP69K rating, they provide superior protection against water and dust ingress. The Han 6HPR hood cover, with screw locking, is specifically crafted for applications requiring shielded interconnections. Its jet black finish and robust construction make it suitable for use in wet areas and sensitive environments. Meeting RoHS compliance standards, this connector hardware guarantees both performance and environmental responsibility. Upgrade to Han® HPR hoods/housings for a dependable solution to your connectivity needs.

