| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09400169901 |
| Accessory Type: | Frame |
| Gender: | Male |
| Housing Material: | Metal |
| Size: | 16B |
| SKU: | HRT09400169901 |
09400169901
Specifications
Detailed Description
This durable Heavy Duty Power Connector Accessory, with SKU 09400169901, is designed for male gender use and features a sturdy metal housing material for reliable performance. With a size of 16B, it ensures a secure and efficient connection in various power applications. RoHS compliant, this accessory meets strict environmental standards. Part of the Connectors category, it is a crucial component in power systems, offering high-quality connectivity. With its unique acronym 09400169901, this accessory is essential for maintaining seamless power transmission in industrial settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2024 | PCN23-016CNUS - Product Change. With this change we have added the numbering for the contact position to the Han® HPR EasyCon frames for Han HC-Modular 250 | Download | |||

