| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09400169902 |
| Accessory Type: | Frame |
| Gender: | Female |
| Housing Material: | Metal |
| Size: | 16B |
| SKU: | HRT09400169902 |
09400169902
Specifications
Detailed Description
This sleek and stylish frame, SKU 09400169902, is a must-have accessory for the fashion-forward female. Crafted from high-quality metal, it exudes durability and sophistication. Designed for a perfect fit, with a size of 16B, it offers both comfort and style. Rest assured, this accessory is not only fashionable but also environmentally friendly, as it is RoHS compliant. Part of our Connectors collection, specifically the Heavy Duty Power Connector Accessories line, it is a versatile piece that adds a touch of elegance to any ensemble. Elevate your look with this statement piece, because when it comes to fashion, every detail counts.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/30/2024 | PCN23-016CNUS - Product Change. With this change we have added the numbering for the contact position to the Han® HPR EasyCon frames for Han HC-Modular 250 | Download | |||

