09400245401

Heilind Number:HRT09400245401
Manufacturer:HARTING
Manufacturer Number:09400245401
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Protection cover, aluminium die-cast, corrosion resistant, IP65 / IP68 / IP69K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09400245401
Color:Jet Black
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Overall Width:58 mm
Overall Height:31 mm
Overall Length:192 mm
IP Rating:IP68
Mating Type:Screw
Seal Material:Acrylonitrile Butadiene Rubber
Base Material:Die Cast Aluminum
Finish:Powder Coated
SKU:HRT09400245401

Detailed Description

Han® HPR hoods/housings, pressure tight. Field of application: For external electrical interconnections in vehicles, in highly demanding environments and wet areas, as well as for sensitive interconnections those have to be shielded. Distinguishing feature: - hoods/housings colour-coded black, internal seal (RAL 9005) - Locking parts: Stainless steel - Material of hoods/housings: Die cast light alloy, corrosion resistant - IP classification: IP68 / IP69K (does not apply to Han® 48 HPR)