| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09400245414 |
| Color: | Jet Black |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Width: | 58 mm |
| Overall Height: | 24.3 mm |
| Overall Length: | 192.4 mm |
| IP Rating: | IP69K |
| Mating Type: | Screw |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Base Material: | Die Cast Aluminum |
| Finish: | Powder Coated |
| SKU: | HRT09400245414 |
09400245414
| Heilind Number: | HRT09400245414 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09400245414 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Han® HPR hoods/housings, pressure tight. Field of application: For external electrical interconnections in vehicles, in highly demanding environments and wet areas, as well as for sensitive interconnections those have to be shielded. Distinguishing feature: - hoods/housings colour-coded black, internal seal (RAL 9005) - Locking parts: Stainless steel - Material of hoods/housings: Die cast light alloy, corrosion resistant - IP classification: IP68 / IP69K (does not apply to Han® 48 HPR)
More >>Specifications
Detailed Description
The Han® HPR hoods/housings are specially designed for external electrical interconnections in vehicles and demanding environments. These pressure-tight covers are essential for safeguarding sensitive connections that require shielding. Featuring a distinctive jet black color and durable stainless steel locking parts, they ensure a secure seal. Constructed from corrosion-resistant die-cast light alloy, they offer reliable performance in wet and harsh conditions. With an IP68/IP69K rating and a wide operating temperature range from -40°C to 125°C, they provide excellent protection against water and extreme temperatures. The Han 24HPR hood cover, with its screw locking feature and Acrylonitrile Butadiene Rubber seal, guarantees a tight and reliable connection. RoHS compliant and available for immediate shipment, they are the perfect solution for high-quality connector covers in various applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09330242716 | insert, Size: 24 B, female, 16 A, 500 V | ![]() |
| HARTING 19000005098 | Cable gland, Size: M40, Material: Metal | ![]() |
| HARTING 19400240413 | Hoods, 24 B, aluminium die-cast, corrosion resistant, powder-coated | ![]() |


