| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09400249933 |
| Accessory Type: | Frame |
| Housing Material: | Die-Cast Zinc, Stainless Steel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Size: | 24B |
| Mating Cycles: | 500 cycle |
| Wire Size: | 1 - 2.5 mm², 4 - 10 mm² |
| SKU: | HRT09400249933 |
09400249933
Specifications
Detailed Description
Introducing the 09400249933, a durable and versatile frame accessory designed for heavy-duty power connectors. Constructed with a combination of stainless steel and die-cast zinc, this accessory ensures reliable performance in even the harshest environments. With a wide operating temperature range of -40°C to 125°C, it is suitable for a variety of applications. The size 24B frame accommodates wire sizes ranging from 1 to 2.5mm² and 4 to 10mm², making it ideal for power transmission. With a mating cycle rating of 500, it guarantees long-lasting connectivity. Perfect for industrial settings, this accessory is a must-have for ensuring secure and efficient power connections. Upgrade your power connector setup with the 09400249933.

