09400349901

Heilind Number:HRT09400349901
Manufacturer:HARTING
Manufacturer Number:09400349901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CABLE SHOE PLASTIC COVER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09400349901
Overall Width:49.6 mm
Overall Height:91.5 mm
Overall Length:104.6 mm
Base Material:Plastic
SKU:HRT09400349901

Detailed Description

Enhance the safety and functionality of your cable connections with our durable CABLE SHOE PLASTIC COVER. Designed for optimal performance, this cover features a sleek overall width of 49.6 mm, a convenient overall height of 91.5 mm, and a versatile overall length of 104.6 mm. Crafted from high-quality plastic, it ensures reliable insulation and protection for your connectors. Perfect for a wide range of applications, this accessory is a must-have in any toolkit. Elevate your connectivity setup with the 09400349901.