| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09405105411 |
| Color: | Jet Black |
| Finish: | Powder Coated |
| IP Rating: | IP69K |
| Mating Type: | Screw |
| Base Material: | Die Cast Aluminum |
| Overall Width: | 49.7 mm |
| Seal Material: | Acrylonitrile Butadiene Rubber |
| Overall Height: | 33.4 mm |
| Overall Length: | 107.7 mm |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | HRT09405105411 |
09405105411
Specifications
Detailed Description
Introducing SKU 09405105411, a sleek and reliable Connector Cover in Jet Black. Designed for optimal performance in a wide range of environments, this cover boasts a maximum operating temperature of 125°C and a minimum operating temperature of -40°C, ensuring durability in extreme conditions. With an IP69K rating for water and dust resistance, it offers peace of mind in harsh industrial settings. The screw mating type and Acrylonitrile Butadiene Rubber seal material provide a secure and watertight connection. Crafted from die-cast aluminum with a powder-coated finish, this cover is not only sturdy but also visually appealing. Measuring 49.7mm in width, 33.4mm in height, and 107.7mm in length, it is compatible with a variety of connectors. In stock for immediate shipping, this RoHS-compliant product is a must-have for any professional in need of high-quality connector hardware and accessories.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/10/2024 | PI00000163-US -Cover Change. Newly incorporated will be an additional metal contour on both sides of the cover. This modification will allow universal use of the covers for screw locking and lever locking housings. | Download | |||

