09405249901

Heilind Number:HRT09405249901
Manufacturer:HARTING
Manufacturer Number:09405249901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

24B HPR Compact Mounting Frame

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09405249901
Accessory Type:Mounting Frame
Housing Material:Die Cast Aluminum
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Size:24B
SKU:HRT09405249901

Detailed Description

Introducing the 09405249901, a robust Mounting Frame designed for heavy duty power connectors. Crafted from durable Die Cast Aluminum, this accessory ensures secure and reliable installation in demanding environments. With a size of 24B, it is compatible with a wide range of connectors. Operating flawlessly in temperatures ranging from -40°C to 125°C, it guarantees optimal performance even in extreme conditions. RoHS compliant for environmental responsibility, this accessory is a must-have for industrial applications. Keep your power connections secure and efficient with the 09405249901 Mounting Frame.