09407035403

Heilind Number:HRT09407035403
Manufacturer:HARTING
Manufacturer Number:09407035403
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3A HPR HOOD COVER TOGGLE LOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09407035403
Color:Jet Black
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Overall Width:32.3 mm
Overall Height:31.3 mm
Overall Length:45.4 mm
IP Rating:IP68
Mating Type:Screw
Seal Material:Acrylonitrile Butadiene Rubber
Base Material:Die Cast Zinc
Finish:Powder Coated
SKU:HRT09407035403

Detailed Description

Introducing the 09407035403 Connector Cover in sleek Jet Black. Engineered for extreme environments, this rugged accessory offers maximum protection with an IP68 rating. Crafted from durable Die Cast Zinc with a powder-coated finish, it ensures long-lasting performance even in harsh conditions. The Screw mating type and Acrylonitrile Butadiene Rubber seal guarantee secure and reliable connections. With a wide operating temperature range from -40°C to 125°C, it's perfect for a variety of applications. Measuring 32.3mm in width, 31.3mm in height, and 45.4mm in length, it's compatible with a range of connectors. Trust in the 09407035403 for superior quality and longevity in your connectivity solutions.