09407035413

Heilind Number:HRT09407035413
Manufacturer:HARTING
Manufacturer Number:09407035413
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3A HPR HOOD COVER SCREW LOCKI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09407035413
Color:Jet Black
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-40 °C
Overall Width:32.3 mm
Overall Height:31.3 mm
Overall Length:45.4 mm
IP Rating:IP69K
Mating Type:Screw
Seal Material:Acrylonitrile Butadiene Rubber
Base Material:Die Cast Zinc
Finish:Powder Coated
SKU:HRT09407035413

Detailed Description

Upgrade your connector protection with the 09407035413. This sleek and durable cover, in Jet Black, is designed for maximum performance in extreme conditions, with a wide operating temperature range from -40 °C to 125 °C. Crafted from high-quality Acrylonitrile Butadiene Rubber and Die Cast Zinc, it offers unparalleled durability and protection. The Screw mating type ensures a secure fit, while the IP69K rating guarantees resistance to dust, water, and high-pressure cleaning. With an overall width of 32.3 mm, height of 31.3 mm, and length of 45.4 mm, it's compatible with a variety of connectors. Whether you're in aerospace, automotive, or industrial applications, this Connector Cover is a must-have for ensuring the reliability of your connections.