| Attribute | Value |
|---|---|
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09451001760 |
| SKU: | HRT09451001760 |
09451001760
| Heilind Number: | HRT09451001760 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09451001760 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
RJ45, Hybrid, Cable connector; Size: Han® 3 A; Contacts: 8, 4x 48 V; Conductor cross-section
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2019 | HRT20181130 - Product Improvement. The top and bottom shells are modified in order to improve the shield resistance for Profinet cables with minimum and maximum diameter of the shielding braid. In addition the two hooks of the plastic wire manager are suppressed in order to improve the handling. | Download | |||

