09451151110

Heilind Number:HRT09451151110
Manufacturer:HARTING
Manufacturer Number:09451151110
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HAN3A RJ45 CAT5 PLUG 4P IDC A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09451151110
Series:RJ45
Gender:Male
Housing Material:Die-Cast Zinc
Number of Contacts:4
Termination Method:IDC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-40 °C
Mount Angle:Straight
Housing Color:Gray
Shielded:Yes
Wire Size:26 AWG
Cable Category:Cat 5
SKU:HRT09451151110

Detailed Description

Introducing the HAN3A RJ45 CAT5 PLUG 4P IDC A, a high-performance connector designed for seamless Ethernet connectivity. This male RJ45 plug features a durable die-cast zinc housing in a sleek gray finish, ensuring long-lasting reliability in any environment. With 4 gold-plated contacts and IDC termination, it guarantees secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40°C to 70°C, it's perfect for industrial and commercial applications. The shielded design provides extra protection against interference, while the straight mount angle allows for easy installation. Compatible with 26 AWG wire and Cat 5 cable, this connector meets the highest standards of performance and quality, making it an essential component for any networking setup. Upgrade your connectivity with the HAN3A RJ45 CAT5 PLUG 4P IDC A.