| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09451451106 |
| Series: | PushPull V4 |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 4 |
| Termination Method: | IDC |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| Housing Color: | Black |
| Mating Cycles: | 750 cycle |
| Shielded: | Yes |
| Wire Size: | 23 - 22 AWG, 24 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Cable Category: | Cat 5 |
| SKU: | HRT09451451106 |
09451451106
Specifications
Detailed Description
Introducing the 09451451106 PushPull V4 RJ45 Cat5 Plug, a versatile connector designed for seamless networking applications. With a durable plastic housing in sleek black, this male plug features 4 contacts for reliable data transmission. Utilizing IDC termination method, it ensures easy and secure installation. Operating temperature ranging from -40°C to 70°C guarantees performance in various environments. Shielded for interference-free connectivity, it accommodates wire sizes 23-22 AWG and 24-22 AWG. Meeting UL 94V-0 flammability rating and RoHS compliance, it prioritizes safety and environmental standards. With a lifespan of 750 mating cycles, this Cat 5 cable category connector is a dependable choice for Ethernet and fiber optic setups. Trust in the high-quality design of the 09451451106 for your connectivity needs.

