| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09451451561 |
| Series: | PushPull V4 |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Termination Method: | IDC |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| Housing Color: | Black |
| Mating Cycles: | 750 cycle |
| Shielded: | Yes |
| Wire Size: | 27 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Cable Category: | Cat 6 |
| SKU: | HRT09451451561 |
09451451561
Specifications
Detailed Description
Introducing the 09451451561 PushPull V4 plug, a high-performance RJ45 connector designed for Cat. 6 networks. With a durable plastic housing in sleek black, this male plug features IDC termination for easy installation. Operating smoothly in temperatures ranging from -40°C to 70°C, it ensures reliable connectivity in any environment. Shielded for optimal signal integrity, it accommodates 27-22 AWG wire sizes and boasts a UL 94V-0 flammability rating for enhanced safety. With 750 mating cycles and RoHS compliance, it guarantees long-lasting quality and environmental responsibility. Upgrade your network with the 09451451561 for seamless Ethernet connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09330102691 | insert, Size: 10 B | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2019 | HRT20181130 - Product Improvement. The top and bottom shells are modified in order to improve the shield resistance for Profinet cables with minimum and maximum diameter of the shielding braid. In addition the two hooks of the plastic wire manager are suppressed in order to improve the handling. | Download | |||


