| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09451511100 |
| Series: | RJ Industrial® |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Termination Method: | IDC |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 750 cycle |
| Shielded: | Yes |
| Wire Size: | 23 - 22 AWG, 24 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Cable Category: | Cat 5 |
| SKU: | HRT09451511100 |
09451511100
Specifications
Detailed Description
The HARTING RJ Industrial® Cable Connector is a reliable solution for industrial Ethernet applications. Featuring a straight design with IDC termination, this male connector has 4 contacts and is compatible with Cat 5 cables. Constructed with durable nylon housing in a sleek black color, it can withstand harsh environmental conditions with a wide operating temperature range of -40°C to 70°C. With a high mating cycle rating of 750 cycles, it ensures long-lasting performance. RoHS compliant and with a flammability rating of UL 94V-0, this connector guarantees safety and environmental responsibility. Suitable for wire sizes 23-22 AWG and 24-22 AWG, it offers flexibility in installation. Perfect for use in industrial settings, this connector is a crucial component for maintaining reliable Ethernet connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 21349292477010 | M12 CABLE ASSY D-COD ST/ST M/ M 1 0M | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2019 | HRT20181217-6 - Product Change. Because of a tool replacement process Harting carried out a minor redesign and improved the cable clamp of the plug hood. The new version now has the same cable clamp that they use with HARTING RJ Industrial® 10G series with a cable diameter from 4,5 to 9 mm. | Download | |||
| 08/31/2017 | HRT20170831-2 - New Shielding Shell Material. | Download | |||


