| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09451511108 |
| Series: | RJ Industrial® |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Termination Method: | IDC |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 750 cycle |
| Shielded: | Yes |
| Wire Size: | 23 - 22 AWG, 24 - 22 AWG |
| Flammability Rating: | UL 94V-0 |
| Cable Category: | Cat 5 |
| SKU: | HRT09451511108 |
09451511108
Specifications
Detailed Description
The HARTING RJ Industrial® Cable Connector is a rugged and reliable solution for industrial Ethernet applications. Featuring a straight, male gender design with IDC termination, this connector is easy to install and ensures secure connections. With a housing made of durable nylon and UL 94V-0 flammability rating, it guarantees safety and longevity in harsh operating environments. Suitable for Cat 5 cable categories, it supports high-speed data transmission. With four contacts and the ability to accommodate wire sizes ranging from 23 to 22 AWG, it offers versatile connectivity options. Rated for 750 mating cycles, it is ideal for high-traffic environments. Whether used in manufacturing facilities, automation systems, or outdoor settings, this connector delivers consistent performance. Upgrade your industrial network with the HARTING RJ Industrial® Cable Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2019 | HRT20181217-6 - Product Change. Because of a tool replacement process Harting carried out a minor redesign and improved the cable clamp of the plug hood. The new version now has the same cable clamp that they use with HARTING RJ Industrial® 10G series with a cable diameter from 4,5 to 9 mm. | Download | |||
| 08/31/2017 | HRT20170831-2 - New Shielding Shell Material. | Download | |||

