| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09451511109 |
| Series: | RJ Industrial® |
| Gender: | Male |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Termination Method: | IDC |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -40 °C |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Mating Cycles: | 750 cycle |
| Shielded: | Yes |
| Wire Size: | 26 AWG |
| Flammability Rating: | UL 94V-0 |
| Cable Category: | Cat 5 |
| SKU: | HRT09451511109 |
09451511109
Specifications
Detailed Description
Introducing the HARTING RJ Industrial® Cable Connector, a reliable solution for industrial Ethernet connectivity. This male connector features IDC termination and is designed for straight mounting, with a housing made of durable nylon in a sleek black color. With four contacts, it accommodates 26 AWG wire, ideal for Cat 5 cable category applications. Meeting UL 94V-0 flammability rating and RoHS compliance, this connector ensures safety and environmental responsibility. With a wide operating temperature range of -40°C to 70°C and a high mating cycle of 750, it guarantees long-lasting performance in harsh industrial environments. Trust the HARTING RJ Industrial® Cable Connector for secure and efficient Ethernet connections in your industrial applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2019 | HRT20181217-6 - Product Change. Because of a tool replacement process Harting carried out a minor redesign and improved the cable clamp of the plug hood. The new version now has the same cable clamp that they use with HARTING RJ Industrial® 10G series with a cable diameter from 4,5 to 9 mm. | Download | |||
| 08/31/2017 | HRT20170831-2 - New Shielding Shell Material. | Download | |||

